


RJE3A1886102N | |
|---|---|
DigiKey Part Number | 664-RJE3A1886102NTR-ND - Tape & Reel (TR) 664-RJE3A1886102NCT-ND - Cut Tape (CT) 664-RJE3A1886102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886102N |
Description | MODULAR JACK - 8P8C, RA, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1886102N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.14.62600 | kr.146.26 |
| 25 | kr.13.70720 | kr.342.68 |
| 50 | kr.13.05160 | kr.652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.42770 | kr.1,242.77 |
| 200 | kr.11.83455 | kr.2,366.91 |
| 300 | kr.11.50053 | kr.3,450.16 |
| 500 | kr.11.09336 | kr.5,546.68 |
| 700 | kr.10.83316 | kr.7,583.21 |
| 1.000 | kr.10.56403 | kr.10,564.03 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |


