RJE1D18826301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.11.13495
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.11.21702
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.11.31765
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.047
Unit Price: kr.19.53000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.100
Unit Price: kr.24.03000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.095
Unit Price: kr.24.03000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.43342
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.15.69478
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.50771
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.025
Unit Price: kr.23.39000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.090
Unit Price: kr.27.20000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
RJE1D18826301
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE1D18826301

DigiKey Part Number
664-RJE1D18826301-ND
Manufacturer
Manufacturer Product Number
RJE1D18826301
Description
STANDARD PROFILE, TAB DOWN CAT5E
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE1D18826301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE1D18820101Amphenol CS (Commercial Products)0664-RJE1D18820101-NDkr.11.13495Parametric Equivalent
RJE1D18820201Amphenol CS (Commercial Products)0664-RJE1D18820201-NDkr.11.21702Parametric Equivalent
RJE1D18820301Amphenol CS (Commercial Products)0664-RJE1D18820301-NDkr.11.31765Parametric Equivalent
RJE1D18820401Amphenol CS (Commercial Products)1.047664-RJE1D18820401-NDkr.19.53000Parametric Equivalent
RJE1D18820411Amphenol CS (Commercial Products)1.100664-RJE1D18820411-NDkr.24.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.100kr.14.62292kr.16,085.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.62292
Unit Price with VAT:kr.18.27865