Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE1D18820101 | |
|---|---|
DigiKey Part Number | 664-RJE1D18820101-ND |
Manufacturer | |
Manufacturer Product Number | RJE1D18820101 |
Description | STANDARD PROFILE, TAB DOWN CAT5E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1D18820101 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1D18820201 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18820201-ND | kr.11.21702 | Parametric Equivalent |
| RJE1D18820301 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18820301-ND | kr.11.31765 | Parametric Equivalent |
| RJE1D18820401 | Amphenol CS (Commercial Products) | 1.047 | 664-RJE1D18820401-ND | kr.19.53000 | Parametric Equivalent |
| RJE1D18820411 | Amphenol CS (Commercial Products) | 1.100 | 664-RJE1D18820411-ND | kr.24.03000 | Parametric Equivalent |
| RJE1D18820441 | Amphenol CS (Commercial Products) | 1.095 | 664-RJE1D18820441-ND | kr.24.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.11.13495 | kr.12,248.44 |
| Unit Price without VAT: | kr.11.13495 |
|---|---|
| Unit Price with VAT: | kr.13.91869 |









