


RJE1D18826401 | |
|---|---|
DigiKey Part Number | 664-RJE1D18826401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1D18826401 |
Description | STANDARD PROFILE, TAB DOWN CAT5E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1D18826401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.19.86300 | kr.198.63 |
| 25 | kr.18.61680 | kr.465.42 |
| 50 | kr.17.72660 | kr.886.33 |
| 100 | kr.16.87960 | kr.1,687.96 |
| 250 | kr.15.82236 | kr.3,955.59 |
| 500 | kr.15.06726 | kr.7,533.63 |
| 1.000 | kr.14.34850 | kr.14,348.50 |
| 2.500 | kr.13.45100 | kr.33,627.50 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

