L17TF0912102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 91
Unit Price: kr.46.09000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.41689
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 196
Unit Price: kr.15.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.95464
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: kr.17.50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.41481
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.51608
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L17TF0912102
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF0912102

DigiKey Part Number
L17TF0912102-ND
Manufacturer
Manufacturer Product Number
L17TF0912102
Description
CONN D-SUB PLG 9P VERT PRESS-FIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF0912102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661646716HARTING911195-4997-NDkr.46.09000Similar
D09P90C6PA00LFAmphenol CS (FCI)0D09P90C6PA00LF-NDkr.8.41689Similar
D09P91C4GV00LFAmphenol CS (FCI)196D09P91C4GV00LF-NDkr.15.72000Similar
D09P91C4PV00LFAmphenol CS (FCI)0D09P91C4PV00LF-NDkr.6.95464Similar
D09P91C6GV00LFAmphenol CS (FCI)37609-D09P91C6GV00LF-NDkr.17.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
540kr.16.02211kr.8,651.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.02211
Unit Price with VAT:kr.20.02764