Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D09P91C4PV00LF | |
|---|---|
DigiKey Part Number | D09P91C4PV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P91C4PV00LF |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P91C4PV00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661646716 | HARTING | 91 | 1195-4997-ND | kr.46.09000 | Similar |
| L17TF0900112 | Amphenol CS (Commercial Products) | 0 | L17TF0900112-ND | kr.15.96938 | Similar |
| L17TF0901100 | Amphenol CS (Commercial Products) | 0 | L17TF0901100-ND | kr.13.17009 | Similar |
| L17TF0901101 | Amphenol CS (Commercial Products) | 0 | L17TF0901101-ND | kr.12.92600 | Similar |
| L17TF0901102 | Amphenol CS (Commercial Products) | 0 | L17TF0901102-ND | kr.14.27052 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.6.95464 | kr.2,503.67 |
| Unit Price without VAT: | kr.6.95464 |
|---|---|
| Unit Price with VAT: | kr.8.69330 |

















