
D09P91C4GV00LF | |
|---|---|
DigiKey Part Number | D09P91C4GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P91C4GV00LF |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P91C4GV00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.36500 | kr.133.65 |
| 25 | kr.12.52800 | kr.313.20 |
| 50 | kr.11.93060 | kr.596.53 |
| 180 | kr.10.89811 | kr.1,961.66 |
| 360 | kr.10.37789 | kr.3,736.04 |
| 540 | kr.10.08519 | kr.5,446.00 |
| 1.080 | kr.9.60393 | kr.10,372.24 |
| 2.520 | kr.9.04695 | kr.22,798.31 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |



