Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF0900112 | |
|---|---|
DigiKey Part Number | L17TF0900112-ND |
Manufacturer | |
Manufacturer Product Number | L17TF0900112 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF0900112 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-009-123R001 | NorComp Inc. | 0 | 191-09MA-ND | kr.24.89720 | Similar |
| D09P90C6PA00LF | Amphenol CS (FCI) | 0 | D09P90C6PA00LF-ND | kr.8.41689 | Similar |
| D09P91C4GV00LF | Amphenol CS (FCI) | 196 | D09P91C4GV00LF-ND | kr.15.72000 | Similar |
| D09P91C4PV00LF | Amphenol CS (FCI) | 0 | D09P91C4PV00LF-ND | kr.6.95464 | Similar |
| D09P91C6GV00LF | Amphenol CS (FCI) | 37 | 609-D09P91C6GV00LF-ND | kr.17.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | kr.15.96938 | kr.2,587.04 |
| Unit Price without VAT: | kr.15.96938 |
|---|---|
| Unit Price with VAT: | kr.19.96173 |





