Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G87MPSH2412HR | |
|---|---|
DigiKey Part Number | 664-G87MPSH2412HR-ND |
Manufacturer | |
Manufacturer Product Number | G87MPSH2412HR |
Description | MINI POWER SUPER 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G87MPSH2412HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012240 | Molex | 6.959 | WM3711-ND | kr.5.39000 | Parametric Equivalent |
| 0039012245 | Molex | 2.008 | WM23711-ND | kr.3.80000 | Parametric Equivalent |
| 0039039242 | Molex | 0 | 0039039242-ND | kr.5.80641 | Parametric Equivalent |
| 0469922410 | Molex | 4.527 | WM12773-ND | kr.12.21000 | Parametric Equivalent |
| 10127815-241LF | Amphenol CS (FCI) | 0 | 609-10127815-241LF-ND | kr.1.88302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48078 | kr.2,480.78 |
| Unit Price without VAT: | kr.2.48078 |
|---|---|
| Unit Price with VAT: | kr.3.10098 |














