Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1586765-4 | |
|---|---|
DigiKey Part Number | A113151-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586765-4 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586765-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1586019-4 | TE Connectivity AMP Connectors | 2.345 | A113147-ND | kr.4.18000 | Parametric Equivalent |
| 2-1969597-4 | TE Connectivity AMP Connectors | 3.256 | A123504-ND | kr.4.18000 | Parametric Equivalent |
| 2-1969603-4 | TE Connectivity AMP Connectors | 1.402 | A123512-ND | kr.3.80000 | Parametric Equivalent |
| 2-1969614-4 | TE Connectivity AMP Connectors | 0 | A120574-ND | kr.3.24832 | Parametric Equivalent |
| 2-794954-4 | TE Connectivity AMP Connectors | 1.827 | A30601-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.57370 | kr.3,860.55 |
| Unit Price without VAT: | kr.2.57370 |
|---|---|
| Unit Price with VAT: | kr.3.21713 |














