10127815-241LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.775
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.797
Unit Price: kr.10.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.182
Unit Price: kr.9.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 453
Unit Price: kr.4.54000
Datasheet
10127815-241LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-241LF

DigiKey Part Number
609-10127815-241LF-ND
Manufacturer
Manufacturer Product Number
10127815-241LF
Description
10127815-241LF-MTK 4.2 DR 24P RE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-241LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.500kr.1.81884kr.2,728.26
Unit Price without VAT:kr.1.81884
Unit Price with VAT:kr.2.27355