Similar
Similar
Similar




241A26960X | |
|---|---|
DigiKey Part Number | 626-1004-ND |
Manufacturer | |
Manufacturer Product Number | 241A26960X |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Ingress Protection IP20 |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09PM250 | Amphenol CS (Commercial Products) | 0 | 664-FCE17E09PM250-ND | kr.90.22000 | Similar |
| FCE17E09PM280 | Amphenol CS (Commercial Products) | 25 | FCE17E09PM280-ND | kr.99.28000 | Similar |
| FCE17E09PM2E0 | Amphenol CS (Commercial Products) | 54 | FCE17E09PM2E0-ND | kr.114.88000 | Similar |
















