9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
FCE17E09PM2E0
FCE17E09PM2E0
FCE17E09PM2E0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09PM2E0

DigiKey Part Number
FCE17E09PM2E0-ND
Manufacturer
Manufacturer Product Number
FCE17E09PM2E0
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09PM2E0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Filter, Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.114.88000kr.114.88
10kr.97.61100kr.976.11
25kr.91.49880kr.2,287.47
50kr.87.13180kr.4,356.59
100kr.82.97410kr.8,297.41
300kr.76.79093kr.23,037.28
500kr.74.07530kr.37,037.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.88000
Unit Price with VAT:kr.143.60000