
242A24260X | |
|---|---|
DigiKey Part Number | 242A24260X-ND |
Manufacturer | |
Manufacturer Product Number | 242A24260X |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.83.06467 | kr.2,491.94 |
| Unit Price without VAT: | kr.83.06467 |
|---|---|
| Unit Price with VAT: | kr.103.83084 |

