



NQ0221100000G | |
|---|---|
DigiKey Part Number | 609-5213-2-ND - Tape & Reel (TR) 609-5213-1-ND - Cut Tape (CT) 609-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0221100000G |
Description | TERM BLK 2POS SIDE ENTRY 4MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 9 A |
Manufacturer Amphenol Anytek | Voltage 300 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Natural |
Positions Per Level 2 | Operating Temperature -45°C ~ 130°C |
Pitch 0.157" (4.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK4091/2KD-4.0-WH-SMD | PTR Hartmann | 1.367 | 5294-AK4091/2KD-4.0-WH-SMDCT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.64900 | kr.56.49 |
| 25 | kr.4.91720 | kr.122.93 |
| 50 | kr.4.43800 | kr.221.90 |
| 100 | kr.4.02530 | kr.402.53 |
| 250 | kr.3.58288 | kr.895.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.25718 | kr.1,954.31 |
| 1.200 | kr.3.05683 | kr.3,668.20 |
| 1.800 | kr.2.95948 | kr.5,327.06 |
| 3.000 | kr.2.85486 | kr.8,564.58 |
| 4.200 | kr.2.79562 | kr.11,741.60 |
| 6.000 | kr.2.74020 | kr.16,441.20 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |








