
AK4091/2KD-4.0-WH-SMD | |
|---|---|
DigiKey Part Number | 5294-AK4091/2KD-4.0-WH-SMDTR-ND - Tape & Reel (TR) 5294-AK4091/2KD-4.0-WH-SMDCT-ND - Cut Tape (CT) 5294-AK4091/2KD-4.0-WH-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4091/2KD-4.0-WH-SMD |
Description | TERM BLK 2POS 4.0MM 0.157" PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 9 A |
Manufacturer PTR Hartmann | Voltage 320 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.157" (4.00mm) | Housing Material Polyphthalamide (PPA) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.35400 | kr.73.54 |
| 25 | kr.6.40600 | kr.160.15 |
| 50 | kr.5.78840 | kr.289.42 |
| 100 | kr.5.26350 | kr.526.35 |
| 250 | kr.4.70404 | kr.1,176.01 |
| 500 | kr.4.37144 | kr.2,185.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.10559 | kr.4,105.59 |
| 2.000 | kr.3.89543 | kr.7,790.86 |
| 3.000 | kr.3.79419 | kr.11,382.57 |
| 5.000 | kr.3.68600 | kr.18,430.00 |
| 7.000 | kr.3.62499 | kr.25,374.93 |
| 10.000 | kr.3.56812 | kr.35,681.20 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |


