



NQ0241100000G | |
|---|---|
DigiKey Part Number | 609-5216-2-ND - Tape & Reel (TR) 609-5216-1-ND - Cut Tape (CT) 609-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0241100000G |
Description | TERM BLK 2POS SIDE ENTRY 3MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 22-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Natural |
Number of Levels 1 | Operating Temperature -40°C ~ 130°C |
Positions Per Level 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.118" (3.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.65200 | kr.91.30 |
| 50 | kr.3.29180 | kr.164.59 |
| 100 | kr.2.97850 | kr.297.85 |
| 250 | kr.2.63948 | kr.659.87 |
| 500 | kr.2.43506 | kr.1,217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.21632 | kr.2,881.22 |
| 2.600 | kr.2.09588 | kr.5,449.29 |
| 3.900 | kr.2.03774 | kr.7,947.19 |
| 6.500 | kr.1.97549 | kr.12,840.68 |
| 9.100 | kr.1.94035 | kr.17,657.19 |
| 13.000 | kr.1.90755 | kr.24,798.15 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |











