
AZ9422-1CE-24DF | |
---|---|
DigiKey Part Number | 3385-AZ9422-1CE-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9422-1CE-24DF |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.41000 | kr.9.41 |
10 | kr.8.37100 | kr.83.71 |
25 | kr.7.99760 | kr.199.94 |
50 | kr.7.72360 | kr.386.18 |
100 | kr.7.45980 | kr.745.98 |
300 | kr.7.05857 | kr.2,117.57 |
500 | kr.6.87948 | kr.3,439.74 |
1.000 | kr.6.64339 | kr.6,643.39 |
5.000 | kr.6.12547 | kr.30,627.35 |
Unit Price without VAT: | kr.9.41000 |
---|---|
Unit Price with VAT: | kr.11.76250 |