
AZ9422-1AE-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ9422-1AE-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9422-1AE-24DF |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CUR, TUV, UL |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.10.62600 | kr.106.26 |
| 25 | kr.10.14640 | kr.253.66 |
| 50 | kr.9.80040 | kr.490.02 |
| 100 | kr.9.46440 | kr.946.44 |
| 300 | kr.8.95547 | kr.2,686.64 |
| 500 | kr.8.72802 | kr.4,364.01 |
| 1.000 | kr.8.42846 | kr.8,428.46 |
| 5.000 | kr.7.77122 | kr.38,856.10 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

