AZ9422-1CE-24DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9422-1CE-24DEF

DigiKey Part Number
3385-AZ9422-1CE-24DEF-ND
Manufacturer
Manufacturer Product Number
AZ9422-1CE-24DEF
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
4700VA, 480W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.9.41000kr.9.41
10kr.8.37100kr.83.71
25kr.7.99760kr.199.94
50kr.7.72360kr.386.18
100kr.7.45980kr.745.98
300kr.7.05857kr.2,117.57
500kr.6.87948kr.3,439.74
1.000kr.6.64339kr.6,643.39
5.000kr.6.12547kr.30,627.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.41000
Unit Price with VAT:kr.11.76250