
AB-D6780-V24-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D6780-V24-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D6780-V24-Q |
Description | 90-305VAC INPUT, 24VDC OUTPUT, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.33A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 80 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 3.2 kV |
Series | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 55°C |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 6.80" L x 2.08" W x 1.44" H (172.6mm x 52.9mm x 36.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 3.33A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.291.20000 | kr.291.20 |
| 5 | kr.266.09000 | kr.1,330.45 |
| 10 | kr.255.94600 | kr.2,559.46 |
| Unit Price without VAT: | kr.291.20000 |
|---|---|
| Unit Price with VAT: | kr.364.00000 |










