
AB-FH02406-19712-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FH02406-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH02406-19712-XA1 |
Description | LED MOD AB-FH RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 580mA Red, 580mA Green, 580mA Blue |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bag | Lumens/Watt @ Current - Test 17 lm/W Red, 35 lm/W Green, 10 lm/W Blue |
Part Status Active | Features IP68 |
Type LED Module | Size / Dimension 5000.00mm L x 12.00mm W |
Color Red, Green, Blue (RGB) | Height 6.00mm |
Wavelength 628nm Red, 523nm Green, 445nm Blue | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 85lm Red, 140lm Green, 50lm Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.588.18100 | kr.11,763.62 |
| Unit Price without VAT: | kr.588.18100 |
|---|---|
| Unit Price with VAT: | kr.735.22625 |


