



AB-FD02430-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FD02430-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02430-19712-8A1 |
Description | LED MOD AB-FD WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 720lm | |
Current - Test | 330mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 5000.00mm L x 12.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.526.51000 | kr.526.51 |
| 10 | kr.443.82500 | kr.4,438.25 |
| 100 | kr.396.31510 | kr.39,631.51 |
| Unit Price without VAT: | kr.526.51000 |
|---|---|
| Unit Price with VAT: | kr.658.13750 |




