FID1808GRB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.0.57690
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.0.70510
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.134.41782

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.30.89620
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.1,989.28718

Parametric Equivalent


Phoenix Contact
In Stock: 1.130
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.1.47430

Parametric Equivalent


WAGO Corporation
In Stock: 22.177
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 103
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.0.53024
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.788.92229
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.0.53024
Datasheet
Image for FID1808GRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1808GRB

DigiKey Part Number
1920-FID1808GRB-ND
Manufacturer
Manufacturer Product Number
FID1808GRB
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2867.0Altech Corporation02867.0-NDkr.0.57690Parametric Equivalent
2867.0/100Altech Corporation02867.0/100-NDkr.0.70510Parametric Equivalent
FID1808GRAltech Corporation01920-FID1808GR-NDkr.134.41782Parametric Equivalent
FID1808GRMAltech Corporation01920-FID1808GRM-NDkr.30.89620Parametric Equivalent
FID1808GRREAltech Corporation01920-FID1808GRRE-NDkr.1,989.28718Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.147.62320kr.73,811.60
Manufacturers Standard Package
Unit Price without VAT:kr.147.62320
Unit Price with VAT:kr.184.52900