2880.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.0.53024
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.0.53024
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1.130
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.1.47430

Parametric Equivalent


WAGO Corporation
In Stock: 22.177
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 103
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.0.57690
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.0.70510
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 91.698
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8.550
Unit Price: kr.0.52560
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 21.594
Unit Price: kr.0.64000
Datasheet
Image for 2880.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2880.0

DigiKey Part Number
2080-2880.0-ND
Manufacturer
Manufacturer Product Number
2880.0
Description
FERRULES ON A ROLL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Conta-Clip, Inc.
Size
18 AWG (0.75mm²)
Packaging
Bag
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2867.0Conta-Clip, Inc.02080-2867.0-NDkr.0.53024Parametric Equivalent
3091.0Conta-Clip, Inc.02080-3091.0-NDkr.0.53024Parametric Equivalent
1200105Phoenix Contact1.130277-10203-NDkr.1.03000Parametric Equivalent
1241001-1TE Connectivity AMP Connectors0A110954CT-NDkr.1.09000Parametric Equivalent
1476310000Weidmüller0281-1476310000-NDkr.0.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
5.000kr.788.92229kr.3,944,611.45
Manufacturers Standard Package
Unit Price without VAT:kr.788.92229
Unit Price with VAT:kr.986.15286