Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2867.0 | |
|---|---|
DigiKey Part Number | 2867.0-ND |
Manufacturer | |
Manufacturer Product Number | 2867.0 |
Description | H0.75/8D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2867.0/100 | Altech Corporation | 0 | 2867.0/100-ND | kr.0.70510 | Parametric Equivalent |
| FID1808GR | Altech Corporation | 0 | 1920-FID1808GR-ND | kr.134.41782 | Parametric Equivalent |
| FID1808GRB | Altech Corporation | 0 | 1920-FID1808GRB-ND | kr.147.62320 | Parametric Equivalent |
| FID1808GRM | Altech Corporation | 0 | 1920-FID1808GRM-ND | kr.30.89620 | Parametric Equivalent |
| FID1808GRRE | Altech Corporation | 0 | 1920-FID1808GRRE-ND | kr.1,989.28718 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.57690 | kr.288.45 |
| Unit Price without VAT: | kr.0.57690 |
|---|---|
| Unit Price with VAT: | kr.0.72113 |









