
EC21A1520401 | |
|---|---|
DigiKey Part Number | 4809-EC21A1520401-ND |
Manufacturer | |
Manufacturer Product Number | EC21A1520401 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 21.6mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 5 | kr.20.73600 | kr.103.68 |
| 10 | kr.19.42400 | kr.194.24 |
| 25 | kr.17.80720 | kr.445.18 |
| 40 | kr.17.03050 | kr.681.22 |
| 80 | kr.15.94638 | kr.1,275.71 |
| 230 | kr.14.41835 | kr.3,316.22 |
| 600 | kr.13.15093 | kr.7,890.56 |
| 1.200 | kr.12.29936 | kr.14,759.23 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |




