
EC35AH240502 | |
|---|---|
DigiKey Part Number | 4809-EC35AH240502-ND |
Manufacturer | |
Manufacturer Product Number | EC35AH240502 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 5V | |
Actuator Type | 35mm Open Center | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 5 | kr.30.91200 | kr.154.56 |
| 10 | kr.28.94700 | kr.289.47 |
| 25 | kr.26.53960 | kr.663.49 |
| 50 | kr.24.84860 | kr.1,242.43 |
| 100 | kr.23.26080 | kr.2,326.08 |
| 350 | kr.20.63031 | kr.7,220.61 |
| 700 | kr.19.29554 | kr.13,506.88 |
| 1.050 | kr.18.55159 | kr.19,479.17 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |


