EC21A1540401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21A1540401

DigiKey Part Number
4809-EC21A1540401-ND
Manufacturer
Manufacturer Product Number
EC21A1540401
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
21.6mm Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.24.13000kr.24.13
5kr.20.73600kr.103.68
10kr.19.42400kr.194.24
25kr.17.80720kr.445.18
40kr.17.03050kr.681.22
80kr.15.94638kr.1,275.71
230kr.14.41835kr.3,316.22
600kr.13.15093kr.7,890.56
1.200kr.12.29936kr.14,759.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.13000
Unit Price with VAT:kr.30.16250