
882203 SL005 | |
|---|---|
DigiKey Part Number | 882203SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882203 SL005 |
Description | CABLE 3COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.873.94000 | kr.873.94 |
| 2 | kr.831.35000 | kr.1,662.70 |
| 3 | kr.807.27333 | kr.2,421.82 |
| 5 | kr.777.74400 | kr.3,888.72 |
| 7 | kr.758.79000 | kr.5,311.53 |
| 10 | kr.742.65000 | kr.7,426.50 |
| Unit Price without VAT: | kr.873.94000 |
|---|---|
| Unit Price with VAT: | kr.1,092.42500 |






