3 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882203 SL002

DigiKey Part Number
882203SL002-ND
Manufacturer
Manufacturer Product Number
882203 SL002
Description
CABLE 3COND 22AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.9.14398kr.4,571.99
Manufacturers Standard Package
Unit Price without VAT:kr.9.14398
Unit Price with VAT:kr.11.42998
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 6
Unit Price: kr.873.94000
CABLE 3COND 22AWG SLATE 1000'
In-Stock: 9
Unit Price: kr.5,343.07000