3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882203 SL001

DigiKey Part Number
882203SL001-ND
Manufacturer
Manufacturer Product Number
882203 SL001
Description
CABLE 3COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,268.24000kr.5,268.24
2kr.5,110.36500kr.10,220.73
Manufacturers Standard Package
Unit Price without VAT:kr.5,268.24000
Unit Price with VAT:kr.6,585.30000
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 6
Unit Price: kr.861.66000
CABLE 3COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.9.20442