6 (3 Pair Twisted) Foil Blk-R,W,G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6023C SL005

DigiKey Part Number
A6023CSL-100-ND
Manufacturer
Manufacturer Product Number
6023C SL005
Description
MULTI-PAIR 6CON 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2493
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,367.90000kr.2,367.90
2kr.2,251.16500kr.4,502.33
3kr.2,185.08000kr.6,555.24
5kr.2,104.07400kr.10,520.37
7kr.2,052.04000kr.14,364.28
10kr.1,997.99700kr.19,979.97
25kr.1,985.05720kr.49,626.43
Manufacturers Standard Package
Unit Price without VAT:kr.2,367.90000
Unit Price with VAT:kr.2,959.87500
Alternate Length
MULTI-PAIR 6COND 18AWG
In-Stock: 0
Unit Price: kr.20.86144
MULTI-PAIR 6CON 18AWG SLATE 500'
In-Stock: 1
Unit Price: kr.7,948.80000