6 (3 Pair Twisted) Foil Blk-R,W,G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063C SL005

DigiKey Part Number
6063CSL005-ND
Manufacturer
Manufacturer Product Number
6063C SL005
Description
MULTI-PAIR 6CON 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.418" (10.62mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,991.66000kr.2,991.66
2kr.2,843.72500kr.5,687.45
3kr.2,760.00000kr.8,280.00
5kr.2,657.32800kr.13,286.64
7kr.2,591.37857kr.18,139.65
10kr.2,551.32600kr.25,513.26
Manufacturers Standard Package
Unit Price without VAT:kr.2,991.66000
Unit Price with VAT:kr.3,739.57500
Alternate Length
MULTI-PAIR 6COND 18AWG 1000'
In-Stock: 2
Unit Price: kr.18,408.36000
MULTI-PAIR 6CON 18AWG SLATE
In-Stock: 0
Unit Price: kr.23.65772