
6023C SL002 | |
|---|---|
DigiKey Part Number | 6023CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6023C SL002 |
Description | MULTI-PAIR 6CON 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2493 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,948.80000 | kr.7,948.80 |
| 2 | kr.7,550.36500 | kr.15,100.73 |
| 3 | kr.7,324.76000 | kr.21,974.28 |
| 5 | kr.7,286.63000 | kr.36,433.15 |
| Unit Price without VAT: | kr.7,948.80000 |
|---|---|
| Unit Price with VAT: | kr.9,936.00000 |



