


5856/7 YL005 | |
|---|---|
DigiKey Part Number | 5856/7YL005-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 YL005 |
Description | HOOK-UP STRND 20AWG YELLOW 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,237.62000 | kr.1,237.62 |
| 2 | kr.1,177.09500 | kr.2,354.19 |
| 3 | kr.1,142.86333 | kr.3,428.59 |
| 5 | kr.1,100.88600 | kr.5,504.43 |
| 7 | kr.1,073.92714 | kr.7,517.49 |
| 10 | kr.1,045.94500 | kr.10,459.45 |
| Unit Price without VAT: | kr.1,237.62000 |
|---|---|
| Unit Price with VAT: | kr.1,547.02500 |







