

5856/7 YL001 | |
---|---|
DigiKey Part Number | 5856/7YL001-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.89187 | kr.5,891.87 |
2.000 | kr.5.59591 | kr.11,191.82 |
3.000 | kr.5.46162 | kr.16,384.86 |
Unit Price without VAT: | kr.5.89187 |
---|---|
Unit Price with VAT: | kr.7.36484 |





