


5383C SL005 | |
|---|---|
DigiKey Part Number | 5383CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5383C SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,128.21000 | kr.3,128.21 |
| 2 | kr.2,973.42500 | kr.5,946.85 |
| 3 | kr.2,885.82667 | kr.8,657.48 |
| 5 | kr.2,778.40600 | kr.13,892.03 |
| 7 | kr.2,709.39857 | kr.18,965.79 |
| 10 | kr.2,676.53800 | kr.26,765.38 |
| Unit Price without VAT: | kr.3,128.21000 |
|---|---|
| Unit Price with VAT: | kr.3,910.26250 |







