5x63/1C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5x63/1C SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5383/1C SL002

DigiKey Part Number
5383/1CSL002-500-ND
Manufacturer
Manufacturer Product Number
5383/1C SL002
Description
CABLE 3CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21894
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.20,166.21000kr.20,166.21
2kr.19,276.99000kr.38,553.98
Manufacturers Standard Package
Unit Price without VAT:kr.20,166.21000
Unit Price with VAT:kr.25,207.76250
Alternate Length
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.30.64660
CABLE 3COND 18AWG SHLD
In-Stock: 0
Unit Price: kr.19.84723
CBL 3COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: kr.42.71834