5420_3 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5420_3 SL005
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5430/3 SL005

DigiKey Part Number
5430/3SL005-100-ND
Manufacturer
Manufacturer Product Number
5430/3 SL005
Description
CABLE 3CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.373" (9.47mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,008.98000kr.4,008.98
2kr.3,809.97000kr.7,619.94
3kr.3,697.29667kr.11,091.89
5kr.3,559.16400kr.17,795.82
7kr.3,493.31429kr.24,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.4,008.98000
Unit Price with VAT:kr.5,011.22500
Alternate Length
CABLE 3COND 18AWG SHLD 1000'
In-Stock: 4
Unit Price: kr.24,031.42000
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.33.53242
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.55.67699