4 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122 CL005

DigiKey Part Number
1122CL005-ND
Manufacturer
Manufacturer Product Number
1122 CL005
Description
CABLE 4COND 28AWG CLEAR 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,192.24000kr.4,192.24
2kr.3,994.38500kr.7,988.77
Manufacturers Standard Package
Unit Price without VAT:kr.4,192.24000
Unit Price with VAT:kr.5,240.30000
Alternate Length
CABLE 4COND 28AWG CLEAR 1000'
In-Stock: 0
Unit Price: kr.18,468.78000
CABLE 4COND 28AWG CLEAR 500'
In-Stock: 2
Unit Price: kr.12,654.09000