
1122 CL001 | |
|---|---|
DigiKey Part Number | 1122CL001-ND |
Manufacturer | |
Manufacturer Product Number | 1122 CL001 |
Description | CABLE 4COND 28AWG CLEAR 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18,468.78000 | kr.18,468.78 |
| Unit Price without VAT: | kr.18,468.78000 |
|---|---|
| Unit Price with VAT: | kr.23,085.97500 |



