
1122 CL002 | |
|---|---|
DigiKey Part Number | 1122CL002-ND |
Manufacturer | |
Manufacturer Product Number | 1122 CL002 |
Description | CABLE 4COND 28AWG CLEAR 500' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 28 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,654.09000 | kr.12,654.09 |
| 2 | kr.12,015.45000 | kr.24,030.90 |
| 3 | kr.11,653.73333 | kr.34,961.20 |
| 5 | kr.11,283.80600 | kr.56,419.03 |
| Unit Price without VAT: | kr.12,654.09000 |
|---|---|
| Unit Price with VAT: | kr.15,817.61250 |



