Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB1404L | |
|---|---|
DigiKey Part Number | 785-1320-2-ND - Tape & Reel (TR) 785-1320-1-ND - Cut Tape (CT) 785-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB1404L |
Description | MOSFET N-CH 40V 15A/220A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 220A (Tc) 2.1W (Ta), 417W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 417W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK764R0-40E,118 | Nexperia USA Inc. | 4.850 | 1727-7253-1-ND | kr.20.58000 | Similar |
| BUK964R1-40E,118 | Nexperia USA Inc. | 95 | 1727-7260-1-ND | kr.20.26000 | Similar |
| FDB050AN06A0 | onsemi | 614 | FDB050AN06A0CT-ND | kr.22.88000 | Similar |
| IPB80N04S404ATMA1 | Infineon Technologies | 1.824 | IPB80N04S404ATMA1CT-ND | kr.18.59000 | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 0 | 448-IPB80N04S4L04ATMA1CT-ND | kr.18.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.08000 | kr.18.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.65334 | kr.5,322.67 |
| Unit Price without VAT: | kr.18.08000 |
|---|---|
| Unit Price with VAT: | kr.22.60000 |








