
BUK764R0-40E,118 | |
|---|---|
DigiKey Part Number | 1727-7253-2-ND - Tape & Reel (TR) 1727-7253-1-ND - Cut Tape (CT) 1727-7253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK764R0-40E,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4405 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 182W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.13.20000 | kr.132.00 |
| 100 | kr.9.12390 | kr.912.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.99009 | kr.5,592.07 |
| 1.600 | kr.6.49204 | kr.10,387.26 |
| 2.400 | kr.6.23838 | kr.14,972.11 |
| 4.000 | kr.5.95342 | kr.23,813.68 |
| 5.600 | kr.5.81061 | kr.32,539.42 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |


