Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71256L20YG8 | |
|---|---|
DigiKey Part Number | 71256L20YG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71256L20YG8 |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C256A-10JCNTR | Alliance Memory, Inc. | 0 | AS7C256A-10JCNTR-ND | kr.16.98866 | Similar |
| AS7C256A-10JINTR | Alliance Memory, Inc. | 0 | AS7C256A-10JINTR-ND | kr.18.74611 | Similar |
| AS7C256A-12JCNTR | Alliance Memory, Inc. | 0 | AS7C256A-12JCNTR-ND | kr.16.98866 | Similar |
| AS7C256A-12JINTR | Alliance Memory, Inc. | 0 | AS7C256A-12JINTR-ND | kr.23.03303 | Similar |
| AS7C256A-15JCNTR | Alliance Memory, Inc. | 0 | AS7C256A-15JCNTR-ND | kr.16.98866 | Similar |


