Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C1026B-20JCNTR | |
|---|---|
DigiKey Part Number | AS7C1026B-20JCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1026B-20JCNTR |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1026B-20JCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1026B-12JCNTR | Alliance Memory, Inc. | 0 | AS7C1026B-12JCNTR-ND | kr.33.28798 | Similar |
| AS7C1026B-15JCNTR | Alliance Memory, Inc. | 0 | AS7C1026B-15JCNTR-ND | kr.27.53335 | Similar |
| AS7C1026B-15JINTR | Alliance Memory, Inc. | 0 | AS7C1026B-15JINTR-ND | kr.33.39151 | Similar |
| 71016S12YG8 | Renesas Electronics Corporation | 0 | 800-1404-2-ND | kr.0.00000 | Similar |
| 71016S15YG8 | Renesas Electronics Corporation | 0 | 71016S15YG8-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.90641 | kr.36,906.41 |
| Unit Price without VAT: | kr.36.90641 |
|---|---|
| Unit Price with VAT: | kr.46.13301 |




