71016S20YGI8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.38229
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.33.39151
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S20YGI8

DigiKey Part Number
71016S20YGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71016S20YGI8
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
20ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-SOJ
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71016S20PHGI8Renesas Electronics Corporation071016S20PHGI8-NDkr.21.38229MFR Recommended
AS7C1026B-15JINTRAlliance Memory, Inc.0AS7C1026B-15JINTR-NDkr.33.39151Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types