AS7C1026B-12JCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.27.53335
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.33.39151
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.36.90641
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C1026B-12JCNTR

DigiKey Part Number
AS7C1026B-12JCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C1026B-12JCNTR
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C1026B-12JCNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
12 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-SOJ
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C1026B-15JCNTRAlliance Memory, Inc.0AS7C1026B-15JCNTR-NDkr.27.53335Similar
AS7C1026B-15JINTRAlliance Memory, Inc.0AS7C1026B-15JINTR-NDkr.33.39151Similar
AS7C1026B-20JCNTRAlliance Memory, Inc.0AS7C1026B-20JCNTR-NDkr.36.90641Similar
71016S12YG8Renesas Electronics Corporation0800-1404-2-NDkr.0.00000Similar
71016S15YG8Renesas Electronics Corporation071016S15YG8-NDkr.0.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.28798kr.33,287.98
Manufacturers Standard Package
Unit Price without VAT:kr.33.28798
Unit Price with VAT:kr.41.60998