AS7C1024B-12TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.29.87661
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.24.01845
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.26.94754
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.26.94754
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.26.65463
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2.535
Unit Price: kr.29.42000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C1024B-12TCNTR

DigiKey Part Number
AS7C1024B-12TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C1024B-12TCNTR
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C1024B-12TCNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
12 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C1008-55TINLTRAlliance Memory, Inc.0AS6C1008-55TINLTR-NDkr.29.87661Similar
AS6C1008-55TINTRAlliance Memory, Inc.0AS6C1008-55TINTR-NDkr.24.01845Similar
AS7C1024B-15TCNTRAlliance Memory, Inc.0AS7C1024B-15TCNTR-NDkr.26.94754Similar
AS7C1024B-15TJCNTRAlliance Memory, Inc.0AS7C1024B-15TJCNTR-NDkr.0.00000Similar
AS7C1024B-20TCNTRAlliance Memory, Inc.0AS7C1024B-20TCNTR-NDkr.26.94754Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.87662kr.29,876.62
Manufacturers Standard Package
Unit Price without VAT:kr.29.87662
Unit Price with VAT:kr.37.34578